
5352 | |
|---|---|
DigiKey Part Number | 1528-5352-ND |
Manufacturer | |
Manufacturer Product Number | 5352 |
Description | SMALL INDUCTIVE WIRELESS LEDS - |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting - 10 LED Discrete Yellow 4.50mm Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | Discrete | |
Number of LEDs | 10 | |
Color | Yellow | |
Controller Type | - | |
Utilized LED | - | |
Interface | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 4.50mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,49000 Kč | 157,49 Kč |
| Unit Price without VAT: | 157,49000 Kč |
|---|---|
| Unit Price with VAT: | 190,56290 Kč |



