
5351 | |
|---|---|
DigiKey Part Number | 1528-5351-ND |
Manufacturer | |
Manufacturer Product Number | 5351 |
Description | SMALL INDUCTIVE WIRELESS LEDS - |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting - 10 LED Discrete Red 4.50mm Dia |
Category | Number of LEDs 10 |
Manufacturer Adafruit Industries LLC | Color Red |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 4.50mm Dia |
Configuration Discrete |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,42000 Kč | 156,42 Kč |
| Unit Price without VAT: | 156,42000 Kč |
|---|---|
| Unit Price with VAT: | 189,26820 Kč |





