
5292 | |
|---|---|
DigiKey Part Number | 1528-5292-ND |
Manufacturer | |
Manufacturer Product Number | 5292 |
Description | BLACK ZIPPER SLEEVE CASE WITH HA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12.2" L x 6.0" W, Black Case For Raspberry Pi 400 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Case | |
Specifications | 12.2" L x 6.0" W, Black | |
For Use With/Related Products | Raspberry Pi 400 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 311,41000 Kč | 311,41 Kč |
| Unit Price without VAT: | 311,41000 Kč |
|---|---|
| Unit Price with VAT: | 376,80610 Kč |



