



5189 | |
|---|---|
DigiKey Part Number | 1742-1076-ND |
Manufacturer | |
Manufacturer Product Number | 5189 |
Description | LARGE HARD CASE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tool Case Black/Orange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Tool Case | |
Size | 10.25" L x 2.25" W x 5.50" H (260.0mm x 57.0mm x 14.0mm) | |
Material | - | |
Color | Black/Orange | |
Drawer Quantity | 1 | |
Features | - | |
Capacity | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 626,16000 Kč | 626,16 Kč |
| 5 | 580,42600 Kč | 2 902,13 Kč |
| 10 | 561,73800 Kč | 5 617,38 Kč |
| 25 | 537,97720 Kč | 13 449,43 Kč |
| Unit Price without VAT: | 626,16000 Kč |
|---|---|
| Unit Price with VAT: | 757,65360 Kč |



