


5114 | |
|---|---|
DigiKey Part Number | 1528-5114-ND |
Manufacturer | |
Manufacturer Product Number | 5114 |
Description | KAILH CHOC LOW PROF WHITE 1=10pc |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Keyswitch Through Hole |
Datasheet | Datasheet |
Category | Voltage Rating - DC 12 V |
Mfr | Actuator Type Rectangular, Button |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap White |
Mounting Type Through Hole | Termination Style PC Pin |
Type Keyswitch | Operating Temperature -20°C ~ 70°C |
Circuit | Mechanical Life 70,000,000 Cycles |
Switch Function Off-Mom | Electrical Life 70,000,000 Cycles |
Current Rating (Amps) 10mA (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 249,22000 Kč | 249,22 Kč |
| Unit Price without VAT: | 249,22000 Kč |
|---|---|
| Unit Price with VAT: | 301,55620 Kč |








