Square, Concave Keyswitch Switch Cap Black Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5111

DigiKey Part Number
1528-5111-ND
Manufacturer
Manufacturer Product Number
5111
Description
BLK KAILH CHOC SLIM KEY CAP 1=10
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Square, Concave Keyswitch Switch Cap Black Snap Fit
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Black
Manufacturer
Adafruit Industries LLC
Illumination
Non-Illuminated
Packaging
Bulk
For Use With/Related Products
Kailh Choc Slim
Part Status
Active
Mounting Type
Snap Fit
Switch Type
Keyswitch
Size
17.50mm L x 16.60mm W x 5.20mm H
Shape
Square, Concave
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
178,21000 Kč78,21 Kč
Manufacturers Standard Package
Unit Price without VAT:78,21000 Kč
Unit Price with VAT:94,63410 Kč