Qwiic/Stemma QT to Raspberry Pi Interconnect Adapter (Interposer) Raspberry Pi 400 Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4863

DigiKey Part Number
1528-4863-ND
Manufacturer
Manufacturer Product Number
4863
Description
CYBERDECK HAT FOR RPI 400
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Qwiic/Stemma QT to Raspberry Pi Interconnect Adapter (Interposer) Raspberry Pi 400 Platform Evaluation Expansion Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Platform
Raspberry Pi 400
Type
Interconnect Adapter (Interposer)
Function
Qwiic/Stemma QT to Raspberry Pi
Utilized IC / Part
-
Contents
Board(s)
Suggested Programming Environment
-
Interconnect System
Qwiic, Raspberry Pi HAT (40 pin), STEMMA, STEMMA QT
Note
-
Primary Attributes
-
Secondary Attributes
I2C Interface(s)
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1187,93000 Kč187,93 Kč
Manufacturers Standard Package
Unit Price without VAT:187,93000 Kč
Unit Price with VAT:227,39530 Kč