
4862 | |
|---|---|
DigiKey Part Number | 1528-4862-ND |
Manufacturer | |
Manufacturer Product Number | 4862 |
Description | CYBERDECK BONNET FOR RPI 400 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Qwiic/Stemma QT to Raspberry Pi Interconnect Adapter (Interposer) Raspberry Pi 400 Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi 400 | |
Type | Interconnect Adapter (Interposer) | |
Function | Qwiic/Stemma QT to Raspberry Pi | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | Qwiic, Raspberry Pi HAT (40 pin), STEMMA, STEMMA QT | |
Note | - | |
Primary Attributes | - | |
Secondary Attributes | I2C Interface(s) | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,93000 Kč | 166,93 Kč |
| Unit Price without VAT: | 166,93000 Kč |
|---|---|
| Unit Price with VAT: | 201,98530 Kč |


