
4832 | |
|---|---|
DigiKey Part Number | 1528-4832-ND |
Manufacturer | |
Manufacturer Product Number | 4832 |
Description | STEMMA QT HTU31 HUMIDITY & TEMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | HTU31D Humidity, Temperature Sensor Qwiic, STEMMA QT Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Qwiic, STEMMA QT | |
Type | Sensor | |
Function | Humidity, Temperature | |
Utilized IC / Part | HTU31D | |
Contents | Board(s), Header(s) | |
Suggested Programming Environment | - | |
Interconnect System | Qwiic, STEMMA QT | |
Note | Header(s) Not Installed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,77000 Kč | 144,77 Kč |
| Unit Price without VAT: | 144,77000 Kč |
|---|---|
| Unit Price with VAT: | 175,17170 Kč |





