
4695 | |
|---|---|
DigiKey Part Number | 1528-4695-ND |
Manufacturer | |
Manufacturer Product Number | 4695 |
Description | ATTEN 65-WATT SOLDERING IRON WIT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Iron 65W |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Iron | |
Tip Temperature | 482°F ~ 932°F (250°C ~ 500°C) | |
Tip Type | - | |
Workstand | Included, Not Specified | |
Tip Diameter | - | |
Power (Watts) | 65W | |
Features | Adjustable Temperature, Grounded | |
Voltage - Input | - | |
Includes | - | |
Region Utilized | - | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 787,43000 Kč | 787,43 Kč |
| Unit Price without VAT: | 787,43000 Kč |
|---|---|
| Unit Price with VAT: | 952,79030 Kč |


