4669 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


StarTech.com
In Stock: 111
Unit Price: 1 443,82000 Kč
Datasheet
USB to HDMI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4669

DigiKey Part Number
1528-4669-ND
Manufacturer
Manufacturer Product Number
4669
Description
USB 2.0 TO HDMI VIDEO CAPTURE AD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
USB to HDMI
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Type
USB to HDMI
Convert From (Adapter End)
HDMI Female
Convert To (Adapter End)
USB - A 2.0 Male
Interface
-
Features
-
Utilized IC / Part
-
Includes
HDMI Cable
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1418,91000 Kč418,91 Kč
Manufacturers Standard Package
Unit Price without VAT:418,91000 Kč
Unit Price with VAT:506,88110 Kč