LED Lighting COBs, Engines, Modules Chip On Board (COB) - White, Warm Linear Light Strip, Flexible
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4613

DigiKey Part Number
1528-4613-ND
Manufacturer
Manufacturer Product Number
4613
Description
LED COB WM WHT LNR STRP 3000K
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) - White, Warm Linear Light Strip, Flexible
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Type
Chip On Board (COB)
Color
White, Warm
CCT (K)
3000K
Wavelength
-
Configuration
Linear Light Strip, Flexible
Luminous Flux @ Current/Temperature
1100lm
Current - Test
-
Temperature - Test
-
Voltage - Forward (Vf) (Typ)
9V ~ 12V
Lumens/Watt @ Current - Test
-
Current - Max
-
CRI (Color Rendering Index)
90
Viewing Angle
180°
Features
-
Size / Dimension
1000.00mm L x 10.00mm W
Height
-
Light Emitting Surface (LES)
-
Lens Type
Flat
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1250,93000 Kč250,93 Kč
Manufacturers Standard Package
Unit Price without VAT:250,93000 Kč
Unit Price with VAT:303,62530 Kč