LED Lighting COBs, Engines, Modules Chip On Board (COB) - White, Warm Linear Light Strip, Flexible
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12V-COB-3000K-12M

DigiKey Part Number
1647-12V-COB-3000K-12MTR-ND - Tape & Reel (TR)
1647-12V-COB-3000K-12MCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
12V-COB-3000K-12M
Description
LED COB WH 3000K 1=0.98" STRIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) - White, Warm Linear Light Strip, Flexible
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Inspired LED, LLC
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Chip On Board (COB)
Color
White, Warm
CCT (K)
3000K
Wavelength
-
Configuration
Linear Light Strip, Flexible
Luminous Flux @ Current/Temperature
2lm (Typ)
Current - Test
-
Temperature - Test
-
Voltage - Forward (Vf) (Typ)
12V
Lumens/Watt @ Current - Test
-
Current - Max
-
CRI (Color Rendering Index)
93
Viewing Angle
-
Features
Dimming
Size / Dimension
12000.00mm L x 7.87mm W (24.89mm L per Segment)
Height
1.52mm
Light Emitting Surface (LES)
-
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 624
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
113,44000 Kč13,44 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
33613,43622 Kč4 514,57 Kč
Manufacturers Standard Package
Unit Price without VAT:13,44000 Kč
Unit Price with VAT:16,26240 Kč