4521
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4521

DigiKey Part Number
1528-4521-ND
Manufacturer
Manufacturer Product Number
4521
Description
RF TXRX MOD CELL WIFI THCHAS MNT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cellular, WiFi GSM Transceiver Module Integrated, Trace Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Cellular, WiFi
Protocol
Modulation
-
Frequency
-
Data Rate
-
Power - Output
-
Sensitivity
-
Serial Interfaces
UART, USB
Antenna Type
Integrated, Trace
Utilized IC / Part
RockBLOCK 9603
Memory Size
-
Voltage - Supply
3.7V ~ 5V
Current - Receiving
100mA
Current - Transmitting
100mA
Mounting Type
Chassis Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17 810,00000 Kč7 810,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7 810,00000 Kč
Unit Price with VAT:9 450,10000 Kč