
4505 | |
|---|---|
DigiKey Part Number | 1528-4505-ND |
Manufacturer | |
Manufacturer Product Number | 4505 |
Description | SENSOR AIR QUALITY I2C OUTPUT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Air Quality Sensor I2C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Air Quality | |
Accuracy | - | |
Output | I2C | |
Operating Temperature | -10°C ~ 60°C | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 100mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 840,95000 Kč | 840,95 Kč |
| Unit Price without VAT: | 840,95000 Kč |
|---|---|
| Unit Price with VAT: | 1 017,54950 Kč |



