
4414 | |
|---|---|
DigiKey Part Number | 1528-4414-ND |
Manufacturer | |
Manufacturer Product Number | 4414 |
Description | LPS33HW WTR RES PRESSURE SENSOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LPS33HW Pressure Sensor Qwiic, STEMMA QT Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Utilized IC / Part LPS33HW |
Manufacturer Adafruit Industries LLC | Contents Board(s), Header(s) |
Packaging Bulk | Suggested Programming Environment Arduino, CircuitPython, Python |
Part Status Active | Interconnect System STEMMA QT (DUELink/Qwiic) |
Platform Qwiic, STEMMA QT | Note Header(s) Not Installed |
Type Sensor | Base Product Number |
Function Pressure |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 260,69000 Kč | 260,69 Kč |
| Unit Price without VAT: | 260,69000 Kč |
|---|---|
| Unit Price with VAT: | 315,43490 Kč |











