
4366 | |
|---|---|
DigiKey Part Number | 1528-4366-ND |
Manufacturer | |
Manufacturer Product Number | 4366 |
Description | STEMMA QT / QWIIC TLV493D 3AXIS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | TLV493D-A1B6 Magnetic Hall Effect Sensor Qwiic, STEMMA QT Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Function Magnetic Hall Effect |
Manufacturer Adafruit Industries LLC | Utilized IC / Part TLV493D-A1B6 |
Packaging Bulk | Contents Board(s), Header(s) |
Part Status Active | Suggested Programming Environment Arduino, CircuitPython, Python |
Platform Qwiic, STEMMA QT | Interconnect System STEMMA QT (DUELink/Qwiic) |
Type Sensor | Note Header(s) Not Installed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,94000 Kč | 124,94 Kč |
| Unit Price without VAT: | 124,94000 Kč |
|---|---|
| Unit Price with VAT: | 151,17740 Kč |











