
4339 | |
|---|---|
DigiKey Part Number | 1528-4339-ND |
Manufacturer | |
Manufacturer Product Number | 4339 |
Description | CASE PLAS MULT 3.386"LX3.386"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Case Plastic Multiple Hand Held 3.386" L x 3.386" W (86.00mm x 86.00mm) X 1.220" (31.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Platform | NeoTrellis M4 | |
Size / Dimension | 3.386" L x 3.386" W (86.00mm x 86.00mm) | |
Height | 1.220" (31.00mm) | |
Area (L x W) | 11.5in² (74cm²) | |
Design | Hand Held | |
Material | Plastic | |
Color | Multiple | |
Thickness | - | |
Features | PCB Supports | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 314,70000 Kč | 314,70 Kč |
| Unit Price without VAT: | 314,70000 Kč |
|---|---|
| Unit Price with VAT: | 380,78700 Kč |



