
3954 | |
|---|---|
DigiKey Part Number | 1528-2712-ND |
Manufacturer | |
Manufacturer Product Number | 3954 |
Description | EVAL BOARD FOR NEOPIXEL TRELLIS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NeoPixel, Trellis - Keypad Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function Keypad |
Manufacturer Adafruit Industries LLC | Embedded No |
Packaging Bulk | Utilized IC / Part NeoPixel, Trellis |
Part Status Active | Secondary Attributes I2C Interface(s) |
Type Interface | Contents Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 262,48000 Kč | 262,48 Kč |
| Unit Price without VAT: | 262,48000 Kč |
|---|---|
| Unit Price with VAT: | 317,60080 Kč |









