Round Standoff Threaded M3x0.5 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4207

DigiKey Part Number
1528-2918-ND
Manufacturer
Manufacturer Product Number
4207
Description
ROUND STANDOFF M3X0.5 3MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded M3x0.5 0.118" (3.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Swage
Screw, Thread Size
Diameter - Inside
0.166" (4.22mm)
Diameter - Outside
0.219" (5.56mm) 7/32"
Between Board Height
0.118" (3.00mm)
Features
-
Material
-
Plating
Tin
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
162,10000 Kč62,10 Kč
Manufacturers Standard Package
Unit Price without VAT:62,10000 Kč
Unit Price with VAT:75,14100 Kč