
4200 | |
|---|---|
DigiKey Part Number | 1528-2950-ND |
Manufacturer | |
Manufacturer Product Number | 4200 |
Description | ADAFRUIT PYBADGE FEATHER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ATSAMD51 PyBadge SAM D ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform |
Mfr | Utilized IC / Part ATSAMD51 |
Series | Mounting Type Fixed |
Packaging Bulk | Contents Board(s), LCD |
Part Status Active | Interconnect System Feather |
Type MCU 32-Bit | Suggested Programming Environment Arduino, CircuitPython, Microsoft MakeCode |
Core Processor ARM® Cortex®-M4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 739,95000 Kč | 739,95 Kč |
| Unit Price without VAT: | 739,95000 Kč |
|---|---|
| Unit Price with VAT: | 895,33950 Kč |


