
3939 | |
|---|---|
DigiKey Part Number | 1528-2956-ND |
Manufacturer | |
Manufacturer Product Number | 3939 |
Description | ADAFRUIT PYBADGE LC (LOW COST) |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ATSAMD51 PyBadge LC SAM D ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor ARM® Cortex®-M4 |
Mfr | Platform |
Series | Utilized IC / Part ATSAMD51 |
Packaging Bulk | Mounting Type Fixed |
Part Status Active | Contents Board(s), LCD |
Type MCU 32-Bit | Suggested Programming Environment Arduino, CircuitPython, Microsoft MakeCode |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 624,62000 Kč | 624,62 Kč |
| Unit Price without VAT: | 624,62000 Kč |
|---|---|
| Unit Price with VAT: | 755,79020 Kč |


