
4161 | |
|---|---|
DigiKey Part Number | 1528-4161-ND |
Manufacturer | |
Manufacturer Product Number | 4161 |
Description | VCNL4040 PROXIMITY AND LUX SENSO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | VCNL4040 Proximity Infrared (IR) Sensor Qwiic, STEMMA QT Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Utilized IC / Part VCNL4040 |
Manufacturer Adafruit Industries LLC | Contents Board(s), Header(s) |
Packaging Bulk | Suggested Programming Environment Arduino, CircuitPython, Python |
Part Status Active | Interconnect System STEMMA QT (DUELink/Qwiic) |
Platform Qwiic, STEMMA QT | Note Header(s) Not Installed |
Type Sensor | Base Product Number |
Function Proximity Infrared (IR) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,94000 Kč | 124,94 Kč |
| Unit Price without VAT: | 124,94000 Kč |
|---|---|
| Unit Price with VAT: | 151,17740 Kč |










