ATSAMD51 Grand Central M4 Express SAM D ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ATSAMD51 Grand Central M4 Express SAM D ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board
4064_View2

4064

DigiKey Part Number
1528-4064-ND
Manufacturer
Manufacturer Product Number
4064
Description
GRAND CENTRAL M4 EXPRESS FEATURI
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ATSAMD51 Grand Central M4 Express SAM D ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Platform
Mfr
Utilized IC / Part
ATSAMD51
Series
Mounting Type
Fixed
Packaging
Bulk
Contents
Board(s)
Part Status
Active
Interconnect System
Arduino MEGA R3 Shield
Type
MCU 32-Bit
Suggested Programming Environment
Arduino, CircuitPython
Core Processor
ARM® Cortex®-M4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1838,87000 Kč838,87 Kč
Manufacturers Standard Package
Unit Price without VAT:838,87000 Kč
Unit Price with VAT:1 015,03270 Kč