
3828 | |
---|---|
DigiKey Part Number | 1528-2621-ND |
Manufacturer | |
Manufacturer Product Number | 3828 |
Description | SENSOR LEVEL RESISTIVE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Resistive Output Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Resistive | |
Output Configuration | - | |
Switch Actuation Level | 1.000" (25.4mm) | |
Mounting Type | Adhesive | |
Material - Housing & Prism | Polyethylene Terephthalate (PET) | |
Operating Temperature | -9°C ~ 95°C | |
Voltage Rating | 10V |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 561,00000 Kč | 1 561,00 Kč |
Unit Price without VAT: | 1 561,00000 Kč |
---|---|
Unit Price with VAT: | 1 888,81000 Kč |