
3784 | |
---|---|
DigiKey Part Number | 1528-2647-ND |
Manufacturer | |
Manufacturer Product Number | 3784 |
Description | BATT HLDR AA 4 CELL BARREL PLUG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) AA 4 Cell Barrel Plug, 2.1mm I.D. x 5.5mm O.D. |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 4 | |
Battery Series | - | |
Mounting Type | Chassis Mount | |
Termination Style | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. | |
Height Above Board | 0.630" (16.00mm) | |
Operating Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 61,45000 Kč | 61,45 Kč |
Unit Price without VAT: | 61,45000 Kč |
---|---|
Unit Price with VAT: | 74,35450 Kč |