


3691 | |
|---|---|
DigiKey Part Number | 1528-2529-ND |
Manufacturer | |
Manufacturer Product Number | 3691 |
Description | CONN BANANA JACK QUICK CONNECT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Banana Jack Connector Standard Banana Quick Connect Multiple |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | 5 per Pkg | |
Part Status | Active | |
Type | Banana Jack | |
Gender | Female | |
Plug/Mating Plug Diameter | Standard Banana | |
Mounting Type | Panel Mount | |
Termination | Quick Connect | |
Insulation | Mating End Insulated, Metal Clad | |
Features | - | |
Color | Multiple | |
Wire Gauge | - | |
Contact Finish | Nickel | |
Contact Material | Brass | |
Body Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,94000 Kč | 124,94 Kč |
| Unit Price without VAT: | 124,94000 Kč |
|---|---|
| Unit Price with VAT: | 151,17740 Kč |







