
3627 | |
|---|---|
DigiKey Part Number | 1528-2516-ND |
Manufacturer | |
Manufacturer Product Number | 3627 |
Description | LCD DISPLAY LCD LIGHT VALVE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LCD Display Bezel 1.42" L x 1.42" W (36.00mm x 36.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | LCD Light Valve | |
For Use With/Related Products | LCD Display | |
Color | - | |
Size / Dimension | 1.42" L x 1.42" W (36.00mm x 36.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,94000 Kč | 61,94 Kč |
| Unit Price without VAT: | 61,94000 Kč |
|---|---|
| Unit Price with VAT: | 74,94740 Kč |




