
3589 | |
|---|---|
DigiKey Part Number | 1528-2393-ND |
Manufacturer | |
Manufacturer Product Number | 3589 |
Description | PIUART USB CONSOLE/POWER ADDON |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | CP2102N Serial to USB Interface Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | Interface | |
Function | Serial to USB | |
Utilized IC / Part | CP2102N | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | - | |
Note | Older versions have a USB micro B connector instead of the current USB Type C connector | |
Primary Attributes | - | |
Secondary Attributes | USB Interface(s) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,94000 Kč | 145,94 Kč |
| Unit Price without VAT: | 145,94000 Kč |
|---|---|
| Unit Price with VAT: | 176,58740 Kč |










