
MIKROE-6725 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-6725-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-6725 |
Description | USB UART 6 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | CP2102C USB Interface mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Type Interface |
Manufacturer MikroElektronika | Function USB |
Packaging Bulk | Utilized IC / Part CP2102C |
Part Status Active | Contents Board(s) |
Platform mikroBUS™ Click™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 354,54000 Kč | 354,54 Kč |
| Unit Price without VAT: | 354,54000 Kč |
|---|---|
| Unit Price with VAT: | 428,99340 Kč |


