
3531 | |
|---|---|
DigiKey Part Number | 1528-2320-ND |
Manufacturer | |
Manufacturer Product Number | 3531 |
Description | ADAFRUIT 128X64 OLED BONNET FOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SSD1306 OLED 1.3" Display Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Utilized IC / Part SSD1306 |
Manufacturer Adafruit Industries LLC | Contents Board(s) |
Packaging Bulk | Suggested Programming Environment CircuitPython, Python |
Part Status Active | Interconnect System Raspberry Pi HAT (40 pin) |
Platform Raspberry Pi | Primary Attributes 128x64 |
Type Display | Secondary Attributes I2C Interface(s) |
Function OLED 1.3" | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 472,46000 Kč | 472,46 Kč |
| Unit Price without VAT: | 472,46000 Kč |
|---|---|
| Unit Price with VAT: | 571,67660 Kč |











