
3447 | |
|---|---|
DigiKey Part Number | 1528-2390-ND |
Manufacturer | |
Manufacturer Product Number | 3447 |
Description | TST LEAD GATOR TO GATOR 15" 18PK |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15.0" (381.00mm) Alligator Clip, Insulated To Alligator Clip, Insulated Test Lead 18 Leads, Multiple Colors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | Alligator to Alligator | |
1st Connector | Alligator Clip, Insulated | |
2nd Connector | Alligator Clip, Insulated | |
Cable Length | 15.0" (381.00mm) | |
Contents | 18 Leads, Multiple Colors | |
Material - Insulation | Vinyl | |
Wire Gauge | 22 AWG | |
Voltage - Rated | - | |
Temperature Range | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,94000 Kč | 124,94 Kč |
| Unit Price without VAT: | 124,94000 Kč |
|---|---|
| Unit Price with VAT: | 151,17740 Kč |











