
3315 | |
|---|---|
DigiKey Part Number | 1528-1802-ND |
Manufacturer | |
Manufacturer Product Number | 3315 |
Description | FEATHERWING 2.4" 320X240 TFT LCD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | ILI9341, STMPE610 LCD Touchscreen 2.4" Display Feather Platform Evaluation Expansion Board |
Datasheet | Datasheet |
EDA/CAD Models | 3315 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Feather | |
Type | Display | |
Function | LCD Touchscreen 2.4" | |
Utilized IC / Part | ILI9341, STMPE610 | |
Contents | Board(s) | |
Suggested Programming Environment | CircuitPython | |
Interconnect System | Feather | |
Note | - | |
Primary Attributes | 320x240 QVGA, Resistive Touch | |
Secondary Attributes | SPI Interface(s) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 733,88000 Kč | 733,88 Kč |
| Unit Price without VAT: | 733,88000 Kč |
|---|---|
| Unit Price with VAT: | 887,99480 Kč |








