
3239 | |
|---|---|
DigiKey Part Number | 1528-1770-ND |
Manufacturer | |
Manufacturer Product Number | 3239 |
Description | 802.3AF POE OUTPUT DATA & POWER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5V, 9V, 12V Power Over Ethernet (POE) 1 Port Splitter 10/100 Mbps Data Rate |
Datasheet | Datasheet |
Category | Compliance IEEE802.3af |
Manufacturer Adafruit Industries LLC | Data Rate 10/100 Mbps |
Packaging Bulk | Mounting Type Desktop |
Part Status Active | Size / Dimension 3.15" L x 2.17" W x 1.18" H (80.0mm x 55.0mm x 30.0mm) |
Type Splitter | Approval Agency CE |
Voltage - Input 44 ~ 57V | Input Connector RJ45 (Data, Power) |
Number of Ports 1 | Output Connector 2.5mm Plug (Power), RJ45 (Data) |
Voltage - Output 5V, 9V, 12V | Weight 0.147 lb (66.68 g) |
Current - Output 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 520,34000 Kč | 520,34 Kč |
| Unit Price without VAT: | 520,34000 Kč |
|---|---|
| Unit Price with VAT: | 629,61140 Kč |







