
3071 | |
|---|---|
DigiKey Part Number | 1528-1666-ND |
Manufacturer | |
Manufacturer Product Number | 3071 |
Description | RFM69HCW TRANSCEIVER RADIO BREAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RFM69HCW - Transceiver 433MHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 433MHz |
Manufacturer Adafruit Industries LLC | Contents Board(s) |
Packaging Bulk | Utilized IC / Part RFM69HCW |
Part Status Active | RF Frequency 433MHz |
Type Transceiver | Function Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,93000 Kč | 208,93 Kč |
| Unit Price without VAT: | 208,93000 Kč |
|---|---|
| Unit Price with VAT: | 252,80530 Kč |





