302
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

302

DigiKey Part Number
1528-2767-ND
Manufacturer
Manufacturer Product Number
302
Description
LED RGB DIFFUSED 5MM T/H 25PK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) LED Indication - Discrete 2.1V Red, 3.2V Green, 3.2V Blue Radial - 4 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Common Anode
Lens Color
-
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
2.1V Red, 3.2V Green, 3.2V Blue
Current - Test
20mA Red, 20mA Green, 20mA Blue
Viewing Angle
60°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
630nm Red, 525nm Green, 460nm Blue
Features
-
Package / Case
Radial - 4 Leads
Supplier Device Package
Size / Dimension
-
Height (Max)
8.90mm
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1260,08000 Kč260,08 Kč
Manufacturers Standard Package
Unit Price without VAT:260,08000 Kč
Unit Price with VAT:314,69680 Kč