22 AWG Hook-Up Wire Solid Yellow 300V 25.00' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

289

DigiKey Part Number
1528-1751-ND
Manufacturer
Manufacturer Product Number
289
Description
HOOK-UP SOLID 22AWG 300V YLW 25'
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire Solid Yellow 300V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
-
Jacket (Insulation) Material
-
Jacket (Insulation) Diameter
0.060" (1.52mm)
Jacket (Insulation) Thickness
-
Length
25.00' (7.62m)
Voltage
300V
Operating Temperature
-
Jacket Color
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
161,94000 Kč61,94 Kč
Manufacturers Standard Package
Unit Price without VAT:61,94000 Kč
Unit Price with VAT:74,94740 Kč