
2976 | |
|---|---|
DigiKey Part Number | 1528-1753-ND |
Manufacturer | |
Manufacturer Product Number | 2976 |
Description | HOOK-UP 22AWG BLACK 25' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire Black 25.00' (7.62m) |
Datasheet | Datasheet |
Category | Wire Gauge |
Mfr | Jacket (Insulation) Diameter 0.060" (1.52mm) |
Packaging Bulk | Length 25.00' (7.62m) |
Part Status Active | Jacket Color |
Cable Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,94000 Kč | 61,94 Kč |
| Unit Price without VAT: | 61,94000 Kč |
|---|---|
| Unit Price with VAT: | 74,94740 Kč |






