
2889 | |
---|---|
DigiKey Part Number | 1528-2889-ND |
Manufacturer | |
Manufacturer Product Number | 2889 |
Description | BNC FEMALE JACK TERMINAL BLOCK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector BNC Jack, Female Socket To Terminal Blocks, Screw Connection, 2 Pos, 1 Row Black, Green |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | BNC Jack, Female Socket | |
Convert To (Adapter End) | Terminal Blocks, Screw Connection, 2 Pos, 1 Row | |
Features | - | |
Color | Black, Green |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 19,79000 Kč | 19,79 Kč |
Unit Price without VAT: | 19,79000 Kč |
---|---|
Unit Price with VAT: | 23,94590 Kč |