
2888 | |
|---|---|
DigiKey Part Number | 1528-2888-ND |
Manufacturer | |
Manufacturer Product Number | 2888 |
Description | BNC MALE PLUG TERMINAL BLOCK |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector BNC Plug, Male Pin To Terminal Blocks, Screw Connection, 2 Pos, 1 Row Black, Green |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | BNC Plug, Male Pin | |
Convert To (Adapter End) | Terminal Blocks, Screw Connection, 2 Pos, 1 Row | |
Features | - | |
Color | Black, Green |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |





