
2853 | |
|---|---|
DigiKey Part Number | 1528-1603-ND |
Manufacturer | |
Manufacturer Product Number | 2853 |
Description | ADDRESS LED RING SERIAL RGBW |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting Neopixel 12 LED Ring Serial (Shift Register) Red, Green, Blue, Cool White (RGBW) 37.00mm Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | Ring | |
Number of LEDs | 12 | |
Color | Red, Green, Blue, Cool White (RGBW) | |
Controller Type | - | |
Utilized LED | SK6812 (5050) | |
Interface | Serial (Shift Register) | |
Mounting Type | User Defined | |
Size / Dimension | 37.00mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,48000 Kč | 199,48 Kč |
| Unit Price without VAT: | 199,48000 Kč |
|---|---|
| Unit Price with VAT: | 241,37080 Kč |








