


2841 | |
|---|---|
DigiKey Part Number | 1528-1626-ND |
Manufacturer | |
Manufacturer Product Number | 2841 |
Description | ADDRESS LED STRIP SERIAL RGBW 1M |
Customer Reference | |
Detailed Description | Addressable Lighting Neopixel 60 LED Strip (Black) Serial (Shift Register) Red, Green, Blue, White (RGBW) 1000.00mm L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Configuration | Strip (Black) | |
Number of LEDs | 60 | |
Color | Red, Green, Blue, White (RGBW) | |
Controller Type | - | |
Utilized LED | SK6812 (5050) | |
Interface | Serial (Shift Register) | |
Mounting Type | User Defined | |
Size / Dimension | 1000.00mm L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 415,08000 Kč | 415,08 Kč |
| Unit Price without VAT: | 415,08000 Kč |
|---|---|
| Unit Price with VAT: | 502,24680 Kč |


