2846
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2846

DigiKey Part Number
1528-1556-ND
Manufacturer
Manufacturer Product Number
2846
Description
ADDRESS LED STRIP SERIAL RGBW 1M
Customer Reference
Detailed Description
Addressable Lighting Neopixel 60 LED Strip (White) Serial (Shift Register) Red, Green, Blue, White (RGBW) 1000.00mm L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Configuration
Strip (White)
Number of LEDs
60
Color
Red, Green, Blue, White (RGBW)
Controller Type
-
Utilized LED
SK6812 (5050)
Interface
Serial (Shift Register)
Mounting Type
User Defined
Size / Dimension
1000.00mm L
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1560,72000 Kč560,72 Kč
Manufacturers Standard Package
Unit Price without VAT:560,72000 Kč
Unit Price with VAT:678,47120 Kč