



284 | |
|---|---|
DigiKey Part Number | 1528-1644-ND |
Manufacturer | |
Manufacturer Product Number | 284 |
Description | BRIDGE USB 2.0 MODULE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB Bridge, USB to UART USB 2.0 UART Interface Module |
Datasheet | Datasheet |
Category | Standards USB 2.0 |
Manufacturer Adafruit Industries LLC | Voltage - Supply 1.8V ~ 5.25V |
Packaging Bulk | Current - Supply 70 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Protocol USB | Package / Case Module |
Function Bridge, USB to UART | Supplier Device Package Module |
Interface UART |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 309,72000 Kč | 309,72 Kč |
| Unit Price without VAT: | 309,72000 Kč |
|---|---|
| Unit Price with VAT: | 374,76120 Kč |











