
2429 | |
|---|---|
DigiKey Part Number | 1528-2256-ND |
Manufacturer | |
Manufacturer Product Number | 2429 |
Description | CONTACT SPRING LOADED SMD 10PC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
Category | Maximum Working Height 0.650" (16.50mm) |
Manufacturer Adafruit Industries LLC | Minimum Working Height 0.559" (14.20mm) |
Packaging Bulk | Plunger Size 0.051" (1.30mm) Dia |
Part Status Active | Features Crown Head |
Contact Type Sleeve & Plunger (Pogo Pins) | Contact Finish Gold |
Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,94000 Kč | 103,94 Kč |
| Unit Price without VAT: | 103,94000 Kč |
|---|---|
| Unit Price with VAT: | 125,76740 Kč |










