
2239 | |
|---|---|
DigiKey Part Number | 1528-1410-ND |
Manufacturer | |
Manufacturer Product Number | 2239 |
Description | ADDRESS LED STRIP SERIAL RGB 4M |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting Dotstar 240 LED Strip (Black) Serial (Shift Register) Red, Green, Blue (RGB) 4000.00mm L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | Strip (Black) | |
Number of LEDs | 240 | |
Color | Red, Green, Blue (RGB) | |
Controller Type | - | |
Utilized LED | APA102 | |
Interface | Serial (Shift Register) | |
Mounting Type | User Defined | |
Size / Dimension | 4000.00mm L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 515,56000 Kč | 2 515,56 Kč |
| Unit Price without VAT: | 2 515,56000 Kč |
|---|---|
| Unit Price with VAT: | 3 043,82760 Kč |




