
2237 | |
|---|---|
DigiKey Part Number | 1528-1482-ND |
Manufacturer | |
Manufacturer Product Number | 2237 |
Description | ADDRESS LED STRIP SERIAL RGB 5M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting Dotstar 150 LED Strip (Black) Serial (Shift Register) Red, Green, Blue (RGB) 5000.00mm L |
Datasheet | Datasheet |
Category | Number of LEDs 150 |
Manufacturer Adafruit Industries LLC | Color Red, Green, Blue (RGB) |
Series | Utilized LED APA102 |
Packaging Bulk | Interface Serial (Shift Register) |
Part Status Active | Mounting Type User Defined |
Configuration Strip (Black) | Size / Dimension 5000.00mm L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 094,55000 Kč | 2 094,55 Kč |
| Unit Price without VAT: | 2 094,55000 Kč |
|---|---|
| Unit Price with VAT: | 2 534,40550 Kč |





