
2157 | |
|---|---|
DigiKey Part Number | 1528-2157-ND |
Manufacturer | |
Manufacturer Product Number | 2157 |
Description | ADDRESS LED 14 SEG I2C WHITE |
Customer Reference | |
Detailed Description | Addressable Lighting - 4 Digit LED 14 Segment I2C White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Configuration | 14 Segment | |
Number of LEDs | 4 Digit | |
Color | White | |
Controller Type | HT16K33 | |
Utilized LED | - | |
Interface | I2C | |
Mounting Type | User Defined | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 293,65000 Kč | 293,65 Kč |
| Unit Price without VAT: | 293,65000 Kč |
|---|---|
| Unit Price with VAT: | 355,31650 Kč |

