
1912 | |
|---|---|
DigiKey Part Number | 1528-1448-ND |
Manufacturer | |
Manufacturer Product Number | 1912 |
Description | ADDRESS LED 14 SEGMENT I2C BLUE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting - 4 Digit LED 14 Segment I2C Blue |
Datasheet | Datasheet |
Category | Number of LEDs 4 Digit |
Manufacturer Adafruit Industries LLC | Color Blue |
Packaging Bulk | Interface I2C |
Part Status Active | Mounting Type User Defined |
Configuration 14 Segment |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 292,92000 Kč | 292,92 Kč |
| Unit Price without VAT: | 292,92000 Kč |
|---|---|
| Unit Price with VAT: | 354,43320 Kč |


