
2047 | |
|---|---|
DigiKey Part Number | 1528-2164-ND |
Manufacturer | |
Manufacturer Product Number | 2047 |
Description | KNOB RIBBED W/SKIRT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Ribbed Knob Shaft with Line on Top and Side White |
Datasheet | Datasheet |
Category | Type Ribbed |
Manufacturer Adafruit Industries LLC | Diameter 0.40" (11.00mm), 0.600" (15.24mm) Skirt |
Packaging Bulk | Indicator Line on Top and Side |
Part Status Active | Color White |
Style Cylindrical with Pointer, Skirt |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |






